
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 72mW | |
| Wavelength - Dominant | 570nm、585nm、640nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.85V、1.9V | |
| Luminous Intensity | 16mcd、36mcd、40mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMTL4-RGY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 72mW | |
| Wavelength - Dominant | 570nm、585nm、640nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Diode Configuration | Common Anode | |
| Lamp Holder Type | 2.4mm Round Lens | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.85V、1.9V | |
| Luminous Intensity | 16mcd、36mcd、40mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMTL4-RGY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMTL4-RGY datasheets or manufacturer documentation.
Datasheet: SMTL4-RGY Datasheet (PDF)
The SMTL4-RGY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.