
- Manufacturer
- MFR.Part #
- MCP1258T-E/MF
- JLCPCB Part #
- C622933
- Package
- DFN-10-EP(3x3)
- Description
- Charge pump / inverting topology switching、Output short circuit protection、Soft-start、Low power standby、Pass-through mode DFN-10-EP(3x3) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Microchip Tech | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | boost converter | |
| Operating Voltage | 1.8V~3.6V | |
| Output Current | 100mA | |
| Features | Charge pump / inverting topology switching、Output short-circuit protection、Soft-start、Low-power standby、Pass-through mode | |
| Switching Frequency | 650kHz | |
| Output Voltage | 3.3V |

* Images are for reference only
MCP1258T-E/MF
Extended- Manufacturer
- MFR.Part #
- MCP1258T-E/MF
- JLCPCB Part #
- C622933
- Package
- DFN-10-EP(3x3)
- Description
- Charge pump / inverting topology switching、Output short circuit protection、Soft-start、Low power standby、Pass-through mode DFN-10-EP(3x3) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP1258T-E/MF
- JLCPCB Part #
- C622933
- Package
- DFN-10-EP(3x3)
- Description
- Charge pump / inverting topology switching、Output short circuit protection、Soft-start、Low power standby、Pass-through mode DFN-10-EP(3x3) Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1258T-E/MF Specifications
MCP1258T-E/MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Microchip Tech | |
| Package | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | boost converter | |
| Operating Voltage | 1.8V~3.6V | |
| Output Current | 100mA | |
| Features | Charge pump / inverting topology switching、Output short-circuit protection、Soft-start、Low-power standby、Pass-through mode | |
| Switching Frequency | 650kHz | |
| Output Voltage | 3.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1258T-E/MF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1258T-E/MF Documents
MCP1258T-E/MF datasheets or manufacturer documentation.
Datasheet: MCP1258T-E/MF Datasheet (PDF)
MCP1258T-E/MF Schematic Symbol & PCB Footprint
The MCP1258T-E/MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.