
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(5x5) | |
| Output Current | 1mA | |
| Input Voltage | 2V~5.5V | |
| Driver Type | EL Lamp Driver | |
| Switch Frequency | 0kHz~500kHz | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV509K6-G-M932 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32-EP(5x5) | |
| Output Current | 1mA | |
| Input Voltage | 2V~5.5V | |
| Driver Type | EL Lamp Driver | |
| Switch Frequency | 0kHz~500kHz | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV509K6-G-M932. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV509K6-G-M932 datasheets or manufacturer documentation.
Datasheet: HV509K6-G-M932 Datasheet (PDF)
The HV509K6-G-M932 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.