
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | STQFN-12(1.6x1.6) | |
| Number of Macrocells | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~1.65V | |
| Number of I/O | 10 | |
| Programmable Type | OTP | |
| Features | Integrated temperature sensor |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG47512V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | RENESAS | |
| Package | STQFN-12(1.6x1.6) | |
| Number of Macrocells | 23 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1V~1.65V | |
| Number of I/O | 10 | |
| Programmable Type | OTP | |
| Features | Integrated temperature sensor |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG47512V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG47512V datasheets or manufacturer documentation.
Datasheet: SLG47512V Datasheet (PDF)
The SLG47512V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.