Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPM3570EGLD
MPM3570EGLD - 1
MPM3570EGLD - 2
MPM3570EGLD - 3
Extended1/3
* Images are for reference only
MPM3570EGLD
Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MPM3570EGLD
JLCPCB Part #
C6228621
Package
LGA-8(10x10)
Description
-40℃~+125℃ 1 10mm 10mm 140kHz 1V~12V 300mA 30mVp-p 4.2mm 4.5V~75V 40uA 85.2%、85.5%、88.2%、88.5% Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±3% LGA-8(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMonolithic Power Systems
PackageLGA-8(10x10)
Output Current(Max)300mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency85.2%、85.5%、88.2%、88.5%
FunctionStep-down type
Length10mm
Voltage - Supply4.5V~75V
Switching Frequency140kHz
Height4.2mm
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width10mm
Output Voltage1V~12V
Quiescent Supply Current40uA
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPM3570EGLD
MPM3570EGLD

* Images are for reference only

MPM3570EGLD

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MPM3570EGLD
JLCPCB Part #
C6228621
Package
LGA-8(10x10)
Description
-40℃~+125℃ 1 10mm 10mm 140kHz 1V~12V 300mA 30mVp-p 4.2mm 4.5V~75V 40uA 85.2%、85.5%、88.2%、88.5% Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±3% LGA-8(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM3570EGLD

* Images are for reference only

MPM3570EGLD
Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MPM3570EGLD
JLCPCB Part #
C6228621
Package
LGA-8(10x10)
Description
-40℃~+125℃ 1 10mm 10mm 140kHz 1V~12V 300mA 30mVp-p 4.2mm 4.5V~75V 40uA 85.2%、85.5%、88.2%、88.5% Overheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage Step-down type ±3% LGA-8(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPM3570EGLD Specifications

MPM3570EGLD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMonolithic Power Systems
PackageLGA-8(10x10)
Output Current(Max)300mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency85.2%、85.5%、88.2%、88.5%
FunctionStep-down type
Length10mm
Voltage - Supply4.5V~75V
Switching Frequency140kHz
Height4.2mm
FeaturesOverheat Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width10mm
Output Voltage1V~12V
Quiescent Supply Current40uA
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3570EGLD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPM3570EGLD Documents

MPM3570EGLD datasheets or manufacturer documentation.

Datasheet: MPM3570EGLD Datasheet (PDF)

MPM3570EGLD Schematic Symbol & PCB Footprint

The MPM3570EGLD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.