


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-47(10x12) | |
| Output Current(Max) | 3A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.3% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~55V | |
| Switching Frequency | 520kHz | |
| Height | 4mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 12mm | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 670uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM3530GRF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-47(10x12) | |
| Output Current(Max) | 3A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.3% | |
| Function | Step-down type | |
| Length | 10mm | |
| Voltage - Supply | 4.5V~55V | |
| Switching Frequency | 520kHz | |
| Height | 4mm | |
| Features | Overheat Protection、Over Current Protection、Overvoltage Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 12mm | |
| Output Voltage | 1V~15V | |
| Quiescent Supply Current | 670uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3530GRF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM3530GRF datasheets or manufacturer documentation.
Datasheet: MPM3530GRF Datasheet (PDF)
The MPM3530GRF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.