
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | DFN-8(2x2) | |
| Frequency Range | 2GHz~3GHz | |
| Voltage - Supply | 5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control | |
| Noise Figure | 0.89dB | |
| Current - Supply | 100mA | |
| Gain | 17.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY67023-396LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | DFN-8(2x2) | |
| Frequency Range | 2GHz~3GHz | |
| Voltage - Supply | 5V | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control | |
| Noise Figure | 0.89dB | |
| Current - Supply | 100mA | |
| Gain | 17.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY67023-396LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SKY67023-396LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.