SI8440BA-C-IS1
Extended
* Images are for reference only
SI8440BA-C-IS1
Attributes
Value
Manufacturer
MFR.Part #
SI8440BA-C-IS1
JLCPCB Part #
C6228443
Package
SOIC-16
Description
-40℃~+125℃ 0 150Mbps 4 SOIC-16 Abolished Device ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/Abolished Device
ManufacturerSkyworks Solutions
PackageSOIC-16
Number of Forward Channels4
Operating Temperature-40℃~+125℃
Data Rate(Max)150Mbps
Number of Reverse Channels0