
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.4mA | |
| Voltage - Supply | 4.5V~16V | |
| Features | Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)、Undervoltage Protection、过压保护、过热保护 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6505DM-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1.4mA | |
| Voltage - Supply | 4.5V~16V | |
| Features | Under Voltage Protection、Over Voltage Protection、Overtemperature protection (OTP)、Undervoltage Protection、过压保护、过热保护 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6505DM-LF-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP6505DM-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.