
- Manufacturer
- MFR.Part #
- SI88442BC-IS
- JLCPCB Part #
- C6227978
- Package
- SOIC-20
- Description
- -40℃~+125℃ 100Mbps 2 2 SOIC-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-20 | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Reverse Channels | 2 |

* Images are for reference only
SI88442BC-IS
Extended- Manufacturer
- MFR.Part #
- SI88442BC-IS
- JLCPCB Part #
- C6227978
- Package
- SOIC-20
- Description
- -40℃~+125℃ 100Mbps 2 2 SOIC-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI88442BC-IS
- JLCPCB Part #
- C6227978
- Package
- SOIC-20
- Description
- -40℃~+125℃ 100Mbps 2 2 SOIC-20 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI88442BC-IS Specifications
SI88442BC-IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-20 | |
| Number of Forward Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Reverse Channels | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI88442BC-IS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI88442BC-IS Schematic Symbol & PCB Footprint
The SI88442BC-IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.