
- Manufacturer
- MFR.Part #
- SI86S660EC-IS1R
- JLCPCB Part #
- C6227863
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 100kV/us 150Mbps 6 6000 SOIC-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Number of Forward Channels | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 6000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 100kV/us |

* Images are for reference only
SI86S660EC-IS1R
Extended- Manufacturer
- MFR.Part #
- SI86S660EC-IS1R
- JLCPCB Part #
- C6227863
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 100kV/us 150Mbps 6 6000 SOIC-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI86S660EC-IS1R
- JLCPCB Part #
- C6227863
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 100kV/us 150Mbps 6 6000 SOIC-16 Abolished Device ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI86S660EC-IS1R Specifications
SI86S660EC-IS1R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Skyworks Solutions | |
| Package | SOIC-16 | |
| Number of Forward Channels | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Isolation Voltage(Vrms) | 6000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 100kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI86S660EC-IS1R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI86S660EC-IS1R Documents
SI86S660EC-IS1R datasheets or manufacturer documentation.
SI86S660EC-IS1R Schematic Symbol & PCB Footprint
The SI86S660EC-IS1R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.