Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS301215
MGS301215
Extended
* Images are for reference only
MGS301215
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGS301215
JLCPCB Part #
C6226373
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 25.4mm 2A 30W 50.8mm 9.9mm 90% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length50.8mm
Voltage - Supply9V~18V
Height9.9mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS301215
MGS301215

* Images are for reference only

MGS301215

Extended
Manufacturer

Cosel

MFR.Part #
MGS301215
JLCPCB Part #
C6226373
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 25.4mm 2A 30W 50.8mm 9.9mm 90% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS301215

* Images are for reference only

MGS301215
Extended
Manufacturer

Cosel

MFR.Part #
MGS301215
JLCPCB Part #
C6226373
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 15V 25.4mm 2A 30W 50.8mm 9.9mm 90% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS301215 Specifications

MGS301215 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power30W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90%
Length50.8mm
Voltage - Supply9V~18V
Height9.9mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGS301215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGS301215 Documents

MGS301215 datasheets or manufacturer documentation.

Datasheet: MGS301215 Datasheet (PDF)

MGS301215 Schematic Symbol & PCB Footprint

The MGS301215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.