Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS62415
MGFS62415
Extended
* Images are for reference only
MGFS62415
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFS62415
JLCPCB Part #
C6226233
Package
SIP-7
Description
-40℃~+85℃ 1 1.5kV 12mm 150mVp-p 15V 22mm 400mA 6W 88% 9.5mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-7
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypePlastic encapsulated type
Length22mm
Voltage - Supply9V~36V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width9.5mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS62415
MGFS62415

* Images are for reference only

MGFS62415

Extended
Manufacturer

Cosel

MFR.Part #
MGFS62415
JLCPCB Part #
C6226233
Package
SIP-7
Description
-40℃~+85℃ 1 1.5kV 12mm 150mVp-p 15V 22mm 400mA 6W 88% 9.5mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS62415

* Images are for reference only

MGFS62415
Extended
Manufacturer

Cosel

MFR.Part #
MGFS62415
JLCPCB Part #
C6226233
Package
SIP-7
Description
-40℃~+85℃ 1 1.5kV 12mm 150mVp-p 15V 22mm 400mA 6W 88% 9.5mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type SIP-7 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS62415 Specifications

MGFS62415 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-7
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypePlastic encapsulated type
Length22mm
Voltage - Supply9V~36V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width9.5mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFS62415. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFS62415 Documents

MGFS62415 datasheets or manufacturer documentation.

Datasheet: MGFS62415 Datasheet (PDF)

MGFS62415 Schematic Symbol & PCB Footprint

The MGFS62415 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.