Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS304805
MGFS304805
Extended
* Images are for reference only
MGFS304805
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFS304805
JLCPCB Part #
C6226221
Package
DIP,50.8x25.4mm
Description
1 1.5kV 18V~76V 5V 6A 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,50.8x25.4mm
Voltage RegulationRegulated type
Output Current(Max)6A
Conversion Efficiency90%
TypePlastic encapsulated type
Voltage - Supply18V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS304805
MGFS304805

* Images are for reference only

MGFS304805

Extended
Manufacturer

Cosel

MFR.Part #
MGFS304805
JLCPCB Part #
C6226221
Package
DIP,50.8x25.4mm
Description
1 1.5kV 18V~76V 5V 6A 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS304805

* Images are for reference only

MGFS304805
Extended
Manufacturer

Cosel

MFR.Part #
MGFS304805
JLCPCB Part #
C6226221
Package
DIP,50.8x25.4mm
Description
1 1.5kV 18V~76V 5V 6A 90% Over Current Protection、Automatic fault recovery、Synchronous rectification control Plastic encapsulated type Regulated type DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS304805 Specifications

MGFS304805 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,50.8x25.4mm
Voltage RegulationRegulated type
Output Current(Max)6A
Conversion Efficiency90%
TypePlastic encapsulated type
Voltage - Supply18V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFS304805. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFS304805 Documents

MGFS304805 datasheets or manufacturer documentation.

Datasheet: MGFS304805 Datasheet (PDF)

MGFS304805 Schematic Symbol & PCB Footprint

The MGFS304805 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.