
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-28-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Hub | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 15mA | |
| Quiescent Supply Current | 1.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPD350CT/Q8X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-28-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Hub | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 15mA | |
| Quiescent Supply Current | 1.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPD350CT/Q8X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UPD350CT/Q8X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.