
- Manufacturer
- MFR.Part #
- UCS1001-4-BP-TR
- JLCPCB Part #
- C622592
- Package
- QFN-20-EP(4x4)
- Description
- QFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2.5A | |
| Input Voltage | 2.9V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge |

* Images are for reference only
UCS1001-4-BP-TR
Extended- Manufacturer
- MFR.Part #
- UCS1001-4-BP-TR
- JLCPCB Part #
- C622592
- Package
- QFN-20-EP(4x4)
- Description
- QFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCS1001-4-BP-TR
- JLCPCB Part #
- C622592
- Package
- QFN-20-EP(4x4)
- Description
- QFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCS1001-4-BP-TR Specifications
UCS1001-4-BP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2.5A | |
| Input Voltage | 2.9V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCS1001-4-BP-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCS1001-4-BP-TR Documents
UCS1001-4-BP-TR datasheets or manufacturer documentation.
Datasheet: UCS1001-4-BP-TR Datasheet (PDF)
UCS1001-4-BP-TR Schematic Symbol & PCB Footprint
The UCS1001-4-BP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.