
- Manufacturer
- MFR.Part #
- DP7010G-R100
- JLCPCB Part #
- C6225555
- Package
- -
- Description
- 1 10A 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 10A | |
| Voltage - Supply | 8V~14V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
DP7010G-R100
Extended- Manufacturer
- MFR.Part #
- DP7010G-R100
- JLCPCB Part #
- C6225555
- Package
- -
- Description
- 1 10A 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DP7010G-R100
- JLCPCB Part #
- C6225555
- Package
- -
- Description
- 1 10A 700mV~5.5V 8V~14V Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DP7010G-R100 Specifications
DP7010G-R100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 10A | |
| Voltage - Supply | 8V~14V | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control、Digital control architecture | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DP7010G-R100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DP7010G-R100 Documents
DP7010G-R100 datasheets or manufacturer documentation.
Datasheet: DP7010G-R100 Datasheet (PDF)
DP7010G-R100 Schematic Symbol & PCB Footprint
The DP7010G-R100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.