MIC68200-1.5YML-TR
Extended
* Images are for reference only
MIC68200-1.5YML-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC68200-1.5YML-TR
JLCPCB Part #
C622498
Package
MLF-10(3x3)
Description
-40℃~+125℃ 1 1.5V 1A 400mV@(1A) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageMLF-10(3x3)
Operating Temperature-40℃~+125℃
Output TypeFixed
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Adjustable soft-start、Reset function、Power supply timing control
Voltage Dropout400mV@(1A)
Output Voltage1.5V
Number of Outputs1