
- Manufacturer
- MFR.Part #
- MIC5503-1.8YMT-TR
- JLCPCB Part #
- C622472
- Package
- TDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.8V 5.5V Fixed Positive TDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-4-EP(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Configuration | Positive | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC5503-1.8YMT-TR
Extended- Manufacturer
- MFR.Part #
- MIC5503-1.8YMT-TR
- JLCPCB Part #
- C622472
- Package
- TDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.8V 5.5V Fixed Positive TDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC5503-1.8YMT-TR
- JLCPCB Part #
- C622472
- Package
- TDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.8V 5.5V Fixed Positive TDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5503-1.8YMT-TR Specifications
MIC5503-1.8YMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-4-EP(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Configuration | Positive | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5503-1.8YMT-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5503-1.8YMT-TR Documents
MIC5503-1.8YMT-TR datasheets or manufacturer documentation.
Datasheet: MIC5503-1.8YMT-TR Datasheet (PDF)
MIC5503-1.8YMT-TR Schematic Symbol & PCB Footprint
The MIC5503-1.8YMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.