Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX6Q5DVM10AB
MCIMX6Q5DVM10AB
Extended
* Images are for reference only
MCIMX6Q5DVM10AB
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCIMX6Q5DVM10AB
JLCPCB Part #
C6224528
Package
-
Description
0℃~+95℃ 1.1V~1.5V、1.65V~3.6V 1GHz 272KB 32 Bit ARM Cortex-ASeries Built-in+External External - Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
Package-
Operating Temperature0℃~+95℃
CPU Maximum Speed1GHz
Program Memory TypeExternal
Voltage - Supply1.1V~1.5V、1.65V~3.6V
RAM Size272KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX6Q5DVM10AB
MCIMX6Q5DVM10AB

* Images are for reference only

MCIMX6Q5DVM10AB

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX6Q5DVM10AB
JLCPCB Part #
C6224528
Package
-
Description
0℃~+95℃ 1.1V~1.5V、1.65V~3.6V 1GHz 272KB 32 Bit ARM Cortex-ASeries Built-in+External External - Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX6Q5DVM10AB

* Images are for reference only

MCIMX6Q5DVM10AB
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX6Q5DVM10AB
JLCPCB Part #
C6224528
Package
-
Description
0℃~+95℃ 1.1V~1.5V、1.65V~3.6V 1GHz 272KB 32 Bit ARM Cortex-ASeries Built-in+External External - Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX6Q5DVM10AB Specifications

MCIMX6Q5DVM10AB technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
Package-
Operating Temperature0℃~+95℃
CPU Maximum Speed1GHz
Program Memory TypeExternal
Voltage - Supply1.1V~1.5V、1.65V~3.6V
RAM Size272KB
Core Size32 Bit
CPU CoreARM Cortex-ASeries
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCIMX6Q5DVM10AB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCIMX6Q5DVM10AB Schematic Symbol & PCB Footprint

The MCIMX6Q5DVM10AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.