Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC667JP
DAC667JP
Extended
* Images are for reference only
DAC667JP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC667JP
JLCPCB Part #
C6224264
Package
-
Description
0.75LSB 0℃~+70℃ 11.4V~16.5V、11.4V~16.5V 12 12 4us Integrated buffer、Bipolar output、Built-in reference source - Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
Package-
FunctionIntegrated buffer、Bipolar output、Built-in reference source
Integral non - linearity0.75LSB
Operating Temperature0℃~+70℃
Number of Channels12
Voltage - Supply11.4V~16.5V、11.4V~16.5V
Settling Time4us
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC667JP
DAC667JP

* Images are for reference only

DAC667JP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC667JP
JLCPCB Part #
C6224264
Package
-
Description
0.75LSB 0℃~+70℃ 11.4V~16.5V、11.4V~16.5V 12 12 4us Integrated buffer、Bipolar output、Built-in reference source - Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC667JP

* Images are for reference only

DAC667JP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC667JP
JLCPCB Part #
C6224264
Package
-
Description
0.75LSB 0℃~+70℃ 11.4V~16.5V、11.4V~16.5V 12 12 4us Integrated buffer、Bipolar output、Built-in reference source - Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC667JP Specifications

DAC667JP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
Package-
FunctionIntegrated buffer、Bipolar output、Built-in reference source
Integral non - linearity0.75LSB
Operating Temperature0℃~+70℃
Number of Channels12
Voltage - Supply11.4V~16.5V、11.4V~16.5V
Settling Time4us
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC667JP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC667JP Documents

DAC667JP datasheets or manufacturer documentation.

Datasheet: DAC667JP Datasheet (PDF)

DAC667JP Schematic Symbol & PCB Footprint

The DAC667JP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.