Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC2814AP
DAC2814AP
Extended
* Images are for reference only
DAC2814AP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC2814AP
JLCPCB Part #
C6224262
Package
PDIP-24
Description
-40℃~+85℃ 0.5LSB 11.4V~18V、11.4V~18V 12 2 2.5us Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Built-in reference source Serial Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackagePDIP-24
FunctionIntegrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Built-in reference source
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply11.4V~18V、11.4V~18V
Output TypeVoltage Buffer
Settling Time2.5us
Resolution (Bits)12
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC2814AP
DAC2814AP

* Images are for reference only

DAC2814AP

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC2814AP
JLCPCB Part #
C6224262
Package
PDIP-24
Description
-40℃~+85℃ 0.5LSB 11.4V~18V、11.4V~18V 12 2 2.5us Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Built-in reference source Serial Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC2814AP

* Images are for reference only

DAC2814AP
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC2814AP
JLCPCB Part #
C6224262
Package
PDIP-24
Description
-40℃~+85℃ 0.5LSB 11.4V~18V、11.4V~18V 12 2 2.5us Integrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Built-in reference source Serial Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC2814AP Specifications

DAC2814AP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackagePDIP-24
FunctionIntegrated buffer、Power-on reset、Multi-chip synchronization、Bipolar output、Built-in reference source
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply11.4V~18V、11.4V~18V
Output TypeVoltage Buffer
Settling Time2.5us
Resolution (Bits)12
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC2814AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC2814AP Documents

DAC2814AP datasheets or manufacturer documentation.

Datasheet: DAC2814AP Datasheet (PDF)

DAC2814AP Schematic Symbol & PCB Footprint

The DAC2814AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.