
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MLF-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Output discharge | |
| Output Voltage | 2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5371-MMYMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MLF-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Input Voltage | 2.5V~5.5V | |
| Features | Overcurrent Protection、Output discharge | |
| Output Voltage | 2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5371-MMYMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5371-MMYMT-TR datasheets or manufacturer documentation.
Datasheet: MIC5371-MMYMT-TR Datasheet (PDF)
The MIC5371-MMYMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.