SI1004-E-GM2R
Extended
* Images are for reference only
SI1004-E-GM2R
Attributes
Value
MFR.Part #
SI1004-E-GM2R
JLCPCB Part #
C6222832
Package
LGA-42(5x7)
Description
-121dBm -40℃~+85℃ 13dBm 18.5mA 18mA 240MHz~960MHz 256Kbps 900mV~3.6V ISM、802.15.4 SPI、UART、GPIO、I2C transceiver LGA-42(5x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageLGA-42(5x7)
Frequency Range240MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-121dBm
Data Rate256Kbps
Output Power13dBm
ApplicationsISM、802.15.4
Voltage - Supply900mV~3.6V
Receive Current18.5mA
Current Of Transmitting18mA
InterfaceSPI、UART、GPIO、I2C