
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | UDFN-4-EP(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection、Over Temperature Protection | |
| Output Voltage | 2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5303-2.6YMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Microchip Tech | |
| Package | UDFN-4-EP(1.2x1.6) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Features | Over Current Protection、Over Temperature Protection | |
| Output Voltage | 2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5303-2.6YMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5303-2.6YMT-TR datasheets or manufacturer documentation.
Datasheet: MIC5303-2.6YMT-TR Datasheet (PDF)
The MIC5303-2.6YMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.