
- Manufacturer
- MFR.Part #
- MIC2772-S2S3YML-TR
- JLCPCB Part #
- C621811
- Package
- MLF-8
- Description
- -40℃~+85℃@(Ta) 140ms 1V~5.5V 2 2.93V Active Low No Open Drain Voltage Monitor Yes MLF-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | MLF-8 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.93V | |
| Watchdog | No | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |

* Images are for reference only
MIC2772-S2S3YML-TR
Extended- Manufacturer
- MFR.Part #
- MIC2772-S2S3YML-TR
- JLCPCB Part #
- C621811
- Package
- MLF-8
- Description
- -40℃~+85℃@(Ta) 140ms 1V~5.5V 2 2.93V Active Low No Open Drain Voltage Monitor Yes MLF-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC2772-S2S3YML-TR
- JLCPCB Part #
- C621811
- Package
- MLF-8
- Description
- -40℃~+85℃@(Ta) 140ms 1V~5.5V 2 2.93V Active Low No Open Drain Voltage Monitor Yes MLF-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2772-S2S3YML-TR Specifications
MIC2772-S2S3YML-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | MLF-8 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Number of Voltages Monitored | 2 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 140ms | |
| Threshold Voltage | 2.93V | |
| Watchdog | No | |
| Voltage - Supply | 1V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2772-S2S3YML-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2772-S2S3YML-TR Documents
MIC2772-S2S3YML-TR datasheets or manufacturer documentation.
Datasheet: MIC2772-S2S3YML-TR Datasheet (PDF)
MIC2772-S2S3YML-TR Schematic Symbol & PCB Footprint
The MIC2772-S2S3YML-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.