
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | QFN-14-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 15ns | |
| Voltage - Supply | 4V~5.25V | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 20uA | |
| Features | Edge rate controllable、Output enable、Level shifting | |
| Logic Family | MIC2551A | |
| Current - Output Low(IOL) | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2551AYML-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | QFN-14-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 15ns | |
| Voltage - Supply | 4V~5.25V | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | 20uA | |
| Features | Edge rate controllable、Output enable、Level shifting | |
| Logic Family | MIC2551A | |
| Current - Output Low(IOL) | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2551AYML-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIC2551AYML-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.