Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS30241R2C
SFS30241R2C
Extended
* Images are for reference only
SFS30241R2C
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFS30241R2C
JLCPCB Part #
C6216869
Package
DIP,38.7x31.2mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 31.2mm 38.7mm 440kHz、530kHz 8mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type DIP,38.7x31.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,38.7x31.2mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Length38.7mm
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency440kHz、530kHz
Height8mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Width31.2mm
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SFS30241R2C
SFS30241R2C

* Images are for reference only

SFS30241R2C

Extended
Manufacturer

Cosel

MFR.Part #
SFS30241R2C
JLCPCB Part #
C6216869
Package
DIP,38.7x31.2mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 31.2mm 38.7mm 440kHz、530kHz 8mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type DIP,38.7x31.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS30241R2C

* Images are for reference only

SFS30241R2C
Extended
Manufacturer

Cosel

MFR.Part #
SFS30241R2C
JLCPCB Part #
C6216869
Package
DIP,38.7x31.2mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 31.2mm 38.7mm 440kHz、530kHz 8mm Over Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control Regulated type DIP,38.7x31.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS30241R2C Specifications

SFS30241R2C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,38.7x31.2mm
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Length38.7mm
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency440kHz、530kHz
Height8mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Synchronous rectification control
Width31.2mm
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS30241R2C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS30241R2C Documents

SFS30241R2C datasheets or manufacturer documentation.

Datasheet: SFS30241R2C Datasheet (PDF)

SFS30241R2C Schematic Symbol & PCB Footprint

The SFS30241R2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.