LBP-602VK2
Extended
* Images are for reference only
LBP-602VK2
Attributes
Value
Manufacturer
MFR.Part #
LBP-602VK2
JLCPCB Part #
C6216605
Package
DIP-18
Description
-25℃~+75℃ 0.56 1.9V 19mm 2 25mm 36mcd 56mW 7 Segment 8mm Common Cathode Red DIP-18 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerROHM Semicon
PackageDIP-18
Operating Temperature-25℃~+75℃
Number of Characters2
Display Type7 Segment
Length25mm
Illumination ColorRed
Height19mm
Light Intensity36mcd
Pd - Power Dissipation56mW
Forward Voltage Drop1.9V
Width8mm
Digit/Alpha Size(inch)0.56
LED PolarityCommon Cathode