Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM120YLL
LA RM120YLL
Extended
* Images are for reference only
LA RM120YLL
Attributes
Value
Manufacturer
LIGHT
MFR.Part #
LA RM120YLL
JLCPCB Part #
C6216507
Package
-
Description
-40℃~+120℃ 1.75V~2.75V 120° 50mA 585nm~597nm 590nm Yellow - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Operating Temperature-40℃~+120℃
Wavelength - Dominant585nm~597nm
Viewing Angle120°
Forward Current50mA
Illumination ColorYellow
Peak Wavelength590nm
Voltage - Forward(Vf)1.75V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. LA RM120YLL
LA RM120YLL

* Images are for reference only

LA RM120YLL

Extended
Manufacturer

LIGHT

MFR.Part #
LA RM120YLL
JLCPCB Part #
C6216507
Package
-
Description
-40℃~+120℃ 1.75V~2.75V 120° 50mA 585nm~597nm 590nm Yellow - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM120YLL

* Images are for reference only

LA RM120YLL
Extended
Manufacturer

LIGHT

MFR.Part #
LA RM120YLL
JLCPCB Part #
C6216507
Package
-
Description
-40℃~+120℃ 1.75V~2.75V 120° 50mA 585nm~597nm 590nm Yellow - LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA RM120YLL Specifications

LA RM120YLL technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLIGHT
Package-
Operating Temperature-40℃~+120℃
Wavelength - Dominant585nm~597nm
Viewing Angle120°
Forward Current50mA
Illumination ColorYellow
Peak Wavelength590nm
Voltage - Forward(Vf)1.75V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA RM120YLL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA RM120YLL Documents

LA RM120YLL datasheets or manufacturer documentation.

Datasheet: LA RM120YLL Datasheet (PDF)

LA RM120YLL Schematic Symbol & PCB Footprint

The LA RM120YLL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.