SFM210-LPPE-S27-SC-BK
Extended
* Images are for reference only
SFM210-LPPE-S27-SC-BK
Attributes
Value
MFR.Part #
SFM210-LPPE-S27-SC-BK
JLCPCB Part #
C6216307
Package
SMD,P=1mm
Description
-40℃~+125℃ 1 1A 1mm 2.2mm 27P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSullins Connector Solutions
PackageSMD,P=1mm
Operating Temperature-40℃~+125℃
Number of Rows1
Insulation Height2.2mm
Number of Positions27P
Contact PlatingGold
Pitch1mm
Current Rating1A
Mounting TypeSurface Mount,Vertical