SCIHP0750-R56
Extended
* Images are for reference only
SCIHP0750-R56
Attributes
Value
Manufacturer
MFR.Part #
SCIHP0750-R56
JLCPCB Part #
C6215753
Package
SMD,7.3x6.8mm
Description
19A 20A 4.5mΩ 560nH ±20% SMD,7.3x6.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerBel Fuse
PackageSMD,7.3x6.8mm
Current - Saturation(Isat)20A
Inductance560nH
Tolerance±20%
Current Rating19A
Application GradeConsumer grade
DC Resistance(DCR)4.5mΩ