
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| operating temperature | -65℃~+200℃ | |
| Voltage - Breakdown | 100V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC99906068 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Silicon Capacitors | |
| Manufacturer | Skyworks Solutions | |
| Package | - | |
| Tolerance | ±20% | |
| Capacitance | 1nF | |
| operating temperature | -65℃~+200℃ | |
| Voltage - Breakdown | 100V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC99906068. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC99906068 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.