
- Manufacturer
- MFR.Part #
- MIC2145YML-TR
- JLCPCB Part #
- C621537
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.4V~16V 450kHz Boost Built-in TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 450kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.4V~16V | |
| Quiescent Current | 200uA | |
| Features | Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、SEPIC、Flyback | |
| Output Voltage | 2.4V~16V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC2145YML-TR
Extended- Manufacturer
- MFR.Part #
- MIC2145YML-TR
- JLCPCB Part #
- C621537
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.4V~16V 450kHz Boost Built-in TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC2145YML-TR
- JLCPCB Part #
- C621537
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2.4V~16V 450kHz Boost Built-in TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2145YML-TR Specifications
MIC2145YML-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 450kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.4V~16V | |
| Quiescent Current | 200uA | |
| Features | Adjustable current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost、SEPIC、Flyback | |
| Output Voltage | 2.4V~16V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2145YML-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2145YML-TR Documents
MIC2145YML-TR datasheets or manufacturer documentation.
Datasheet: MIC2145YML-TR Datasheet (PDF)
MIC2145YML-TR Schematic Symbol & PCB Footprint
The MIC2145YML-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.