Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2H14E0AGV2000M
S6E2H14E0AGV2000M
Extended
* Images are for reference only
S6E2H14E0AGV2000M
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
S6E2H14E0AGV2000M
JLCPCB Part #
C6214852
Package
LQFP-80(12x12)
Description
-40℃~+125℃@(TJ) 12bit 12bit 160MHz 2.7V~5.5V 288KB 32 Bit 32KB 63 ARM Cortex-M4F Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed160MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size288KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4F
Number of I/O63
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S6E2H14E0AGV2000M
S6E2H14E0AGV2000M

* Images are for reference only

S6E2H14E0AGV2000M

Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6E2H14E0AGV2000M
JLCPCB Part #
C6214852
Package
LQFP-80(12x12)
Description
-40℃~+125℃@(TJ) 12bit 12bit 160MHz 2.7V~5.5V 288KB 32 Bit 32KB 63 ARM Cortex-M4F Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2H14E0AGV2000M

* Images are for reference only

S6E2H14E0AGV2000M
Extended
Manufacturer

Infineon Technologies

MFR.Part #
S6E2H14E0AGV2000M
JLCPCB Part #
C6214852
Package
LQFP-80(12x12)
Description
-40℃~+125℃@(TJ) 12bit 12bit 160MHz 2.7V~5.5V 288KB 32 Bit 32KB 63 ARM Cortex-M4F Built-in+External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S6E2H14E0AGV2000M Specifications

S6E2H14E0AGV2000M technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLQFP-80(12x12)
Operating Temperature-40℃~+125℃@(TJ)
CPU Maximum Speed160MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size288KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size32KB
CPU CoreARM Cortex-M4F
Number of I/O63
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S6E2H14E0AGV2000M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S6E2H14E0AGV2000M Documents

S6E2H14E0AGV2000M datasheets or manufacturer documentation.

Datasheet: S6E2H14E0AGV2000M Datasheet (PDF)

S6E2H14E0AGV2000M Schematic Symbol & PCB Footprint

The S6E2H14E0AGV2000M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.