
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 4.475V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP130-460HI/TO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Simple Reset/Power-On Reset | |
| Reset Timeout | 150ms | |
| Threshold Voltage | 4.475V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP130-460HI/TO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP130-460HI/TO datasheets or manufacturer documentation.
Datasheet: MCP130-460HI/TO Datasheet (PDF)
The MCP130-460HI/TO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.