
- Manufacturer
- MFR.Part #
- S41C083334GP
- JLCPCB Part #
- C6214469
- Package
- 0804
- Description
- 31.25mW 330kΩ 4 8 ±2% ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | 0804 | |
| Resistance | 330kΩ | |
| Power(Watts) | 31.25mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±2% | |
| Application Grade | 消费级 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
S41C083334GP
Extended- Manufacturer
- MFR.Part #
- S41C083334GP
- JLCPCB Part #
- C6214469
- Package
- 0804
- Description
- 31.25mW 330kΩ 4 8 ±2% ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S41C083334GP
- JLCPCB Part #
- C6214469
- Package
- 0804
- Description
- 31.25mW 330kΩ 4 8 ±2% ±200ppm/℃ 0804 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S41C083334GP Specifications
S41C083334GP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | 0804 | |
| Resistance | 330kΩ | |
| Power(Watts) | 31.25mW | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±2% | |
| Application Grade | 消费级 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S41C083334GP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S41C083334GP Documents
S41C083334GP datasheets or manufacturer documentation.
Datasheet: S41C083334GP Datasheet (PDF)
S41C083334GP Schematic Symbol & PCB Footprint
The S41C083334GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.