Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. VCS1364
VCS1364 - 1
VCS1364 - 2
VCS1364 - 3
Extended1/3
* Images are for reference only
VCS1364
Attributes
Value
Manufacturer
VTran Tech
MFR.Part #
VCS1364
JLCPCB Part #
C621442
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V 800nA SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerVTran Tech
PackageSOT-23
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Supply Current800nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. VCS1364
VCS1364

* Images are for reference only

VCS1364

Extended
Manufacturer

VTran Tech

MFR.Part #
VCS1364
JLCPCB Part #
C621442
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V 800nA SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS1364

* Images are for reference only

VCS1364
Extended
Manufacturer

VTran Tech

MFR.Part #
VCS1364
JLCPCB Part #
C621442
Package
SOT-23
Description
-40℃~+125℃ 1.8V~5.5V 800nA SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS1364 Specifications

VCS1364 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerVTran Tech
PackageSOT-23
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Supply Current800nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS1364. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCS1364 Documents

VCS1364 datasheets or manufacturer documentation.

Datasheet: VCS1364 Datasheet (PDF)

VCS1364 Schematic Symbol & PCB Footprint

The VCS1364 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.