


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | TQFN-12-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 3V~24V | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Differential Voltage | ±6V | |
| Vcm - Common Mode Voltage | 3V~24V | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMC1702-1-KP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | TQFN-12-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 3V~24V | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Differential Voltage | ±6V | |
| Vcm - Common Mode Voltage | 3V~24V | |
| Features | High-side detection、Bidirectional detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMC1702-1-KP-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMC1702-1-KP-TR datasheets or manufacturer documentation.
Datasheet: EMC1702-1-KP-TR Datasheet (PDF)
The EMC1702-1-KP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.