
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 260ms | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP9844T-BE/MNYAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-8-EP(2x3) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Tolerance | ±3℃ | |
| Temperature Conversion Time | 260ms | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP9844T-BE/MNYAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP9844T-BE/MNYAA datasheets or manufacturer documentation.
Datasheet: MCP9844T-BE/MNYAA Datasheet (PDF)
The MCP9844T-BE/MNYAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.