Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KGI768
KGI768
Extended
* Images are for reference only
KGI768
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
KGI768
JLCPCB Part #
C6212601
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 138MHz、138MHz、138MHz 2 2dBi 50Ω、50Ω、50Ω 827MHz - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain2dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth138MHz、138MHz、138MHz
Frequency(Center/Band)827MHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KGI768
KGI768

* Images are for reference only

KGI768

Extended
Manufacturer

Pulse Elec

MFR.Part #
KGI768
JLCPCB Part #
C6212601
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 138MHz、138MHz、138MHz 2 2dBi 50Ω、50Ω、50Ω 827MHz - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KGI768

* Images are for reference only

KGI768
Extended
Manufacturer

Pulse Elec

MFR.Part #
KGI768
JLCPCB Part #
C6212601
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 138MHz、138MHz、138MHz 2 2dBi 50Ω、50Ω、50Ω 827MHz - ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KGI768 Specifications

KGI768 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain2dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth138MHz、138MHz、138MHz
Frequency(Center/Band)827MHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KGI768. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KGI768 Documents

KGI768 datasheets or manufacturer documentation.

Datasheet: KGI768 Datasheet (PDF)

KGI768 Schematic Symbol & PCB Footprint

The KGI768 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.