
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Gain | 1dBi | |
| Length | 10mm | |
| Bandwidth | 7MHz | |
| Height | 0.5mm | |
| Frequency(Center/Band) | 869MHz | |
| Impedance | 50Ω | |
| Width | 3.2mm | |
| Power | 5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILA.02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Taoglas | |
| Package | - | |
| VSWR | 1.5 | |
| Antenna Type | Patch Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Gain | 1dBi | |
| Length | 10mm | |
| Bandwidth | 7MHz | |
| Height | 0.5mm | |
| Frequency(Center/Band) | 869MHz | |
| Impedance | 50Ω | |
| Width | 3.2mm | |
| Power | 5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILA.02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ILA.02 datasheets or manufacturer documentation.
Datasheet: ILA.02 Datasheet (PDF)
The ILA.02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.