Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ICL7121JCJI
ICL7121JCJI
Extended
* Images are for reference only
ICL7121JCJI
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ICL7121JCJI
JLCPCB Part #
C6211294
Package
CDIP-28
Description
0℃~+70℃ 16 16 1LSB 3us 4.5V~5.5V 600uA Current buffering CDIP-28 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageCDIP-28
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Number of Channels16
Output TypeCurrent buffering
Voltage - Supply4.5V~5.5V
Resolution(Bits)16
Quiescent Current (Iq)600uA
Settling Time3us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. ICL7121JCJI
ICL7121JCJI

* Images are for reference only

ICL7121JCJI

Extended
Manufacturer

Texas Instruments

MFR.Part #
ICL7121JCJI
JLCPCB Part #
C6211294
Package
CDIP-28
Description
0℃~+70℃ 16 16 1LSB 3us 4.5V~5.5V 600uA Current buffering CDIP-28 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7121JCJI

* Images are for reference only

ICL7121JCJI
Extended
Manufacturer

Texas Instruments

MFR.Part #
ICL7121JCJI
JLCPCB Part #
C6211294
Package
CDIP-28
Description
0℃~+70℃ 16 16 1LSB 3us 4.5V~5.5V 600uA Current buffering CDIP-28 Digital to Analog Converters (DAC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7121JCJI Specifications

ICL7121JCJI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageCDIP-28
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Number of Channels16
Output TypeCurrent buffering
Voltage - Supply4.5V~5.5V
Resolution(Bits)16
Quiescent Current (Iq)600uA
Settling Time3us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7121JCJI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7121JCJI Documents

ICL7121JCJI datasheets or manufacturer documentation.

Datasheet: ICL7121JCJI Datasheet (PDF)

ICL7121JCJI Schematic Symbol & PCB Footprint

The ICL7121JCJI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.