
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-9P,20.3x11.4mm | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 3.5V~14V | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IBH12020A007V-006-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TDK | |
| Package | SMD-9P,20.3x11.4mm | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 96% | |
| Voltage - Supply | 3.5V~14V | |
| Output Voltage | 700mV~5.5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBH12020A007V-006-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IBH12020A007V-006-R datasheets or manufacturer documentation.
Datasheet: IBH12020A007V-006-R Datasheet (PDF)
The IBH12020A007V-006-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.