Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8475ZQW
RT8475ZQW
Extended
* Images are for reference only
RT8475ZQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8475ZQW
JLCPCB Part #
C6208489
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1 100kHz~1MHz 4.5V~36V 90V Analog、PWM Buck、Boost DC-DC WQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWQFN-16(3x3)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~36V
Frequency - Switching100kHz~1MHz
DimmingAnalog、PWM
TopologyBuck、Boost
Output Voltage90V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT8475ZQW
RT8475ZQW

* Images are for reference only

RT8475ZQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8475ZQW
JLCPCB Part #
C6208489
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1 100kHz~1MHz 4.5V~36V 90V Analog、PWM Buck、Boost DC-DC WQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8475ZQW

* Images are for reference only

RT8475ZQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8475ZQW
JLCPCB Part #
C6208489
Package
WQFN-16(3x3)
Description
-40℃~+125℃ 1 100kHz~1MHz 4.5V~36V 90V Analog、PWM Buck、Boost DC-DC WQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8475ZQW Specifications

RT8475ZQW technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWQFN-16(3x3)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~36V
Frequency - Switching100kHz~1MHz
DimmingAnalog、PWM
TopologyBuck、Boost
Output Voltage90V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8475ZQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8475ZQW Schematic Symbol & PCB Footprint

The RT8475ZQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.