Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4803AWSC
RT4803AWSC
Extended
* Images are for reference only
RT4803AWSC
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT4803AWSC
JLCPCB Part #
C6208437
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃ 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWLCSP-16(1.7x1.7)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply1.8V~5V
Output TypeAdjustable
Output Current2A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.85V~4.4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT4803AWSC
RT4803AWSC

* Images are for reference only

RT4803AWSC

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4803AWSC
JLCPCB Part #
C6208437
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃ 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4803AWSC

* Images are for reference only

RT4803AWSC
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4803AWSC
JLCPCB Part #
C6208437
Package
WLCSP-16(1.7x1.7)
Description
-40℃~+85℃ 1 1.8V~5V 2.5MHz 2.85V~4.4V 2A Adjustable Boost Boost Built-in Yes WLCSP-16(1.7x1.7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4803AWSC Specifications

RT4803AWSC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWLCSP-16(1.7x1.7)
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Voltage - Supply1.8V~5V
Output TypeAdjustable
Output Current2A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.85V~4.4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT4803AWSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT4803AWSC Documents

RT4803AWSC datasheets or manufacturer documentation.

Datasheet: RT4803AWSC Datasheet (PDF)

RT4803AWSC Schematic Symbol & PCB Footprint

The RT4803AWSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.