RTX-2520BD3C-S-40.000-TR
Extended
* Images are for reference only
RTX-2520BD3C-S-40.000-TR
Attributes
Value
Manufacturer
MFR.Part #
RTX-2520BD3C-S-40.000-TR
JLCPCB Part #
C6207747
Package
SMD2520-4P
Description
-40℃~+85℃ 1.8V~3.6V 2.5mA 40MHz Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerRaltron
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Output TypeClipped sine wave
Frequency Stability±1ppm
Frequency40MHz
Current - Supply2.5mA