
- Manufacturer
- MFR.Part #
- RTV-2520BF33P-S-38.400-TR
- JLCPCB Part #
- C6207691
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 2.5mA 38.4MHz 3V Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Raltron | |
| Package | SMD2520-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±1ppm | |
| Frequency | 38.4MHz | |
| Current - Supply | 2.5mA |

* Images are for reference only
RTV-2520BF33P-S-38.400-TR
Extended- Manufacturer
- MFR.Part #
- RTV-2520BF33P-S-38.400-TR
- JLCPCB Part #
- C6207691
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 2.5mA 38.4MHz 3V Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RTV-2520BF33P-S-38.400-TR
- JLCPCB Part #
- C6207691
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 2.5mA 38.4MHz 3V Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTV-2520BF33P-S-38.400-TR Specifications
RTV-2520BF33P-S-38.400-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Raltron | |
| Package | SMD2520-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V | |
| Output Type | Clipped sine wave | |
| Frequency Stability | ±1ppm | |
| Frequency | 38.4MHz | |
| Current - Supply | 2.5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTV-2520BF33P-S-38.400-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTV-2520BF33P-S-38.400-TR Documents
RTV-2520BF33P-S-38.400-TR datasheets or manufacturer documentation.
Datasheet: RTV-2520BF33P-S-38.400-TR Datasheet (PDF)
RTV-2520BF33P-S-38.400-TR Schematic Symbol & PCB Footprint
The RTV-2520BF33P-S-38.400-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.