
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-48(12x12) | |
| Clock Frequency | 500kHz~20MHz | |
| Operating Temperature | 0℃~+75℃ | |
| Clock/Oscillator | External | |
| DNL (LSB) | 0.5LSB | |
| Integral non - linearity | 1.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 20MHz | |
| Features | Auto calibration | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HI5710JCQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | MQFP-48(12x12) | |
| Clock Frequency | 500kHz~20MHz | |
| Operating Temperature | 0℃~+75℃ | |
| Clock/Oscillator | External | |
| DNL (LSB) | 0.5LSB | |
| Integral non - linearity | 1.3LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 20MHz | |
| Features | Auto calibration | |
| number of channels | 1 | |
| Voltage Reference | External | |
| Resolution (Bits) | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HI5710JCQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HI5710JCQ datasheets or manufacturer documentation.
Datasheet: HI5710JCQ Datasheet (PDF)
The HI5710JCQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.