Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. HFA3767IA
HFA3767IA
Extended
* Images are for reference only
HFA3767IA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HFA3767IA
JLCPCB Part #
C6207123
Package
SSOP-20-150mil
Description
-40℃~+85℃ 2.7V~3.3V CDMA、TDMA、AMPS Modulator SSOP-20-150mil RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageSSOP-20-150mil
FunctionModulator
Operating Temperature-40℃~+85℃
ApplicationsCDMA、TDMA、AMPS
Voltage - Supply2.7V~3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. HFA3767IA
HFA3767IA

* Images are for reference only

HFA3767IA

Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3767IA
JLCPCB Part #
C6207123
Package
SSOP-20-150mil
Description
-40℃~+85℃ 2.7V~3.3V CDMA、TDMA、AMPS Modulator SSOP-20-150mil RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3767IA

* Images are for reference only

HFA3767IA
Extended
Manufacturer

Texas Instruments

MFR.Part #
HFA3767IA
JLCPCB Part #
C6207123
Package
SSOP-20-150mil
Description
-40℃~+85℃ 2.7V~3.3V CDMA、TDMA、AMPS Modulator SSOP-20-150mil RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFA3767IA Specifications

HFA3767IA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageSSOP-20-150mil
FunctionModulator
Operating Temperature-40℃~+85℃
ApplicationsCDMA、TDMA、AMPS
Voltage - Supply2.7V~3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFA3767IA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFA3767IA Documents

HFA3767IA datasheets or manufacturer documentation.

Datasheet: HFA3767IA Datasheet (PDF)

HFA3767IA Schematic Symbol & PCB Footprint

The HFA3767IA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.